
9V fixed positive linear voltage regulator, TO-92 package, 3-pin configuration. Features a 100mA maximum output current with a 1.7V dropout voltage. Operates with a 30V maximum input voltage and offers a 4% accuracy. Through-hole mounting, RoHS compliant, with a wide operating temperature range of 0°C to 125°C.
Stmicroelectronics L78L09ACZ technical specifications.
| Accuracy | 4% |
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 9V |
| Mount | Through Hole |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L78L09AC |
| Tolerance | 10% |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L09ACZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
