
12V positive fixed output linear voltage regulator, designed for through-hole mounting in a TO-92 package. This power management IC offers a maximum output current of 100mA and operates with a minimum input voltage of 14V up to a maximum of 35V. Featuring a dropout voltage of 1.7V, it maintains a nominal output voltage of 12V with a quiescent current of 6.5mA. The device boasts a wide operating temperature range from -40°C to 125°C and a Power Supply Rejection Ratio (PSRR) of 42dB. This RoHS compliant component is lead-free.
Stmicroelectronics L78L12ABZ technical specifications.
Download the complete datasheet for Stmicroelectronics L78L12ABZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
