The L78L20ACD-TR is a linear voltage regulator with an output voltage of 20V and a maximum output current of 100mA. It operates from a maximum input voltage of 40V and has a maximum supply current of 6.5mA. The device is packaged in a surface mount SO package and has a maximum operating temperature range of 0°C to 125°C.
Stmicroelectronics L78L20ACD-TR technical specifications.
| Accuracy | 5% |
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 20V |
| Max Supply Current | 6.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L20ACD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
