
Positive fixed output voltage regulator, 3.3V nominal, with a maximum output current of 100mA. Features a 4% accuracy and a dropout voltage of 1.7V. Operates with a maximum input voltage of 30V and a minimum input voltage of 5.3V. Housed in a TO-92 package for through-hole mounting, with dimensions of 4.95mm height, 4.95mm length, and 3.94mm width. Offers a Power Supply Rejection Ratio (PSRR) of 49dB and a quiescent current of 6mA. RoHS compliant and lead-free.
Stmicroelectronics L78L33ACZ technical specifications.
| Accuracy | 4% |
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L33ACZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
