
The L78L33CD is a 3.3V linear voltage regulator with a maximum input voltage of 30V and a maximum operating temperature of 125°C. It is packaged in a surface mount SO-8 package and is RoHS compliant. The regulator has a maximum supply current of 6mA and a quiescent current of 5.5mA. It is designed to provide a fixed output voltage of 3.3V with an output current of 100mA.
Stmicroelectronics L78L33CD technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78L33CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
