
The L78M06ABDT is a linear voltage regulator with an output voltage of 6V and a maximum output current of 500mA. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-252 package. The device is RoHS compliant and has a quiescent current of 6mA. It is a fixed output voltage regulator with a maximum input voltage of 35V. The L78M06ABDT is a surface mount device.
Stmicroelectronics L78M06ABDT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L78M06AB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M06ABDT to view detailed technical specifications.
No datasheet is available for this part.