
10V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3
Stmicroelectronics L78M10ABDT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L78M10AB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M10ABDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
