
12V fixed output linear voltage regulator, offering 500mA maximum output current. Features a 2V dropout voltage and a wide input voltage range from 14V to 35V. Operates across a temperature range of 0°C to 150°C and boasts a Power Supply Rejection Ratio (PSRR) of 55dB. Packaged in a TO-252 surface mount case, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics L78M12CDT-TR technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 2V |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M12CDT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
