
The L78M15ABDT is a linear voltage regulator with a fixed output voltage of 15V and an output current of 500mA. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-252 case. The device is RoHS compliant and available in quantities of 75 per rail/Tube packaging.
Stmicroelectronics L78M15ABDT technical specifications.
| Package/Case | TO-252 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | L78M15AB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M15ABDT to view detailed technical specifications.
No datasheet is available for this part.