Stmicroelectronics L78M18ACDT technical specifications.
| Package/Case | DPAK |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 18.7V |
| Package Quantity | 3000 |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | L78M18AC |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M18ACDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.