
Precision 24V fixed positive linear voltage regulator, offering 500mA output current with 2% output voltage accuracy. Features a low dropout voltage of 2V and a maximum input voltage of 40V. Operates within a temperature range of 0°C to 125°C and includes a Power Supply Rejection Ratio (PSRR) of 50dB. Packaged in a TO-252 surface mount case, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics L78M24ACDT-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Dropout Voltage | 2V |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 24V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M24ACDT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
