
12V fixed positive linear voltage regulator, featuring a TO-3 package for through-hole mounting. This power management IC offers a maximum output current of 2A and operates with an input voltage range of 15V to 35V. It provides a stable 12V output voltage, with a typical quiescent current of 8mA and a power supply rejection ratio of 47dB. Designed for a wide operating temperature range from 0°C to 150°C, this RoHS compliant component is supplied in bulk packaging.
Stmicroelectronics L78S12CT technical specifications.
| Package/Case | TO-3 |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 47dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78S12CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
