
Positive 12V fixed output linear voltage regulator, delivering up to 2A output current. Features a 15V minimum input voltage and a 35V maximum input voltage, with a nominal output voltage of 12V and a 5% tolerance. Operates across a wide temperature range from 0°C to 150°C. Packaged in a TO case for through-hole mounting, this single-channel regulator offers a Power Supply Rejection Ratio (PSRR) of 47dB and is RoHS compliant.
Stmicroelectronics L78S12CV technical specifications.
| Package/Case | TO |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 47dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Weight | 0.08113oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78S12CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
