The L78S15CT is a linear voltage regulator with a fixed output voltage of 15V and a maximum output current of 2A. It operates over a temperature range of 0°C to 150°C and is available in a TO-3 package with a through hole mount. The device is not RoHS compliant.
Stmicroelectronics L78S15CT technical specifications.
| Package/Case | TO-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| Series | L78S15C |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L78S15CT to view detailed technical specifications.
No datasheet is available for this part.