
Negative fixed output voltage regulator, providing a stable -5V output with 2% accuracy. Features a maximum output current of 1.5A and a dropout voltage of 1.4V. Operates within a -35V to -7V input voltage range and supports a wide temperature range from 0°C to 125°C. Packaged in a TO-263 surface mount case, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics L7905ACD2T-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 1.4V |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | -5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7905ACD2T-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
