Stmicroelectronics L7906ACV technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | -11V |
| Min Input Voltage | -11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -6.24V |
| Polarity | Negative |
| RoHS Compliant | No |
| Series | L7906AC |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L7906ACV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.