The L7906CT is a linear voltage regulator with a fixed output voltage of -6.3V and an output current of 500mA. It operates over a temperature range of 0°C to 150°C and is available in a TO-3 package. The device is RoHS compliant and is part of the L7906C series. The L7906CT is suitable for use in applications requiring a stable negative voltage supply.
Stmicroelectronics L7906CT technical specifications.
| Package/Case | TO-3 |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -6.3V |
| Package Quantity | 100 |
| Polarity | Negative |
| RoHS Compliant | Yes |
| Series | L7906C |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7906CT to view detailed technical specifications.
No datasheet is available for this part.