
Stmicroelectronics L7908CD2T technical specifications.
| Package/Case | D2PAK |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -8.4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | L7908C |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7908CD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.