
Negative fixed output linear voltage regulator, providing a stable -12V output with 1.5A maximum current. Features a 2% accuracy and a 1.1V dropout voltage. Operates with a maximum input voltage of -35V and a minimum of -14.5V, within a temperature range of 0°C to 125°C. Packaged in a TO case for through-hole mounting, this RoHS compliant component offers a 60dB PSRR.
Stmicroelectronics L7912ACV technical specifications.
| Accuracy | 2% |
| Package/Case | TO |
| Dropout Voltage | 1.1V |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | -12V |
| Mount | Through Hole |
| Nominal Output Voltage | -12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7912ACV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
