The L7912ACVTR is a 3-pin TO-220 linear voltage regulator from Stmicroelectronics with a maximum input voltage of 30V and a minimum input voltage of 14.5V. It has a nominal output voltage of 12V and a maximum output current of 1.5A. The device operates within a temperature range of 0°C to 125°C. It is a lead-free package and is suitable for use in power management applications.
Stmicroelectronics L7912ACVTR technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.5 |
| Output Voltage1-Max | 12.5 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L7912ACVTR to view detailed technical specifications.
No datasheet is available for this part.