Stmicroelectronics L7913ADIE2V technical specifications.
| Package/Case | DIE |
| Max Input Voltage | -12V |
| Min Input Voltage | -1.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | -9.5V |
| Polarity | Negative |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Stmicroelectronics L7913ADIE2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.