
Stmicroelectronics L7915ACD2T technical specifications.
| Package/Case | D2PAK |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| RoHS Compliant | Yes |
| Series | L7915AC |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7915ACD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
