
Negative fixed output linear voltage regulator, providing a stable -15V output with a 1.5A maximum output current. Features a 1.1V dropout voltage and a maximum input voltage of -23V. Housed in a TO-220-3 through-hole package, this RoHS compliant component operates from 0°C to 150°C.
Stmicroelectronics L7915CP technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.1V |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | -23V |
| Min Input Voltage | -23V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | -14.4V |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7915CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
