Stmicroelectronics L7918ACV technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | -27V |
| Min Input Voltage | -27V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -18.7V |
| Package Quantity | 1000 |
| Polarity | Negative |
| RoHS Compliant | No |
| Series | L7918 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L7918ACV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.