
Stmicroelectronics L7918CT technical specifications.
| Package/Case | TO-3 |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -18V |
| Package Quantity | 100 |
| Polarity | Negative |
| RoHS Compliant | Yes |
| Series | L7918 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7918CT to view detailed technical specifications.
No datasheet is available for this part.