Stmicroelectronics L7920ACV technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Max Input Voltage | -29V |
| Min Input Voltage | -29V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -2.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L7920 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L7920ACV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.