
2A step-down switching regulator, an integrated circuit (IC) designed for power management. Features a wide input voltage range from 4.5V to 28V, with a maximum output current of 2A. Offers adjustable output voltage from 600mV up to 28V, operating at a switching frequency up to 1MHz. Packaged in HSOP for surface mounting, this lead-free and RoHS compliant component operates between -40°C and 150°C.
Stmicroelectronics L7980ATR technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 28V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | No |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7980ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
