
2A step-down switching regulator, a positive adjustable output DC/DC controller, operates with input voltages from 4.5V to 38V and delivers up to 2A output current. Featuring a maximum output voltage of 38V and a minimum of 600mV, this surface mount component boasts a maximum switching frequency of 1MHz. It is RoHS compliant, lead-free, and suitable for operation across a wide temperature range of -40°C to 150°C. Packaged in tape and reel for high-volume applications.
Stmicroelectronics L7985TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 38V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7985TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
