The L79L05ABZ is a negative linear voltage regulator with a fixed output voltage of -5V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and is available in a TO-226-3 package with a through-hole mount. The device has a dropout voltage of 1.7V and a quiescent current of 6mA. It is RoHS compliant and available in a bulk packaging quantity of 2500 units.
Stmicroelectronics L79L05ABZ technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 1.7V |
| Max Input Voltage | -10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L79L05AB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L05ABZ to view detailed technical specifications.
No datasheet is available for this part.
