
Negative Linear Voltage Regulator (LDO) IC, providing a fixed -5V output voltage with 5% accuracy. Features a maximum output current of 100mA and a dropout voltage of 1.7V. Operates with a minimum input voltage of -7V and a maximum of -30V, across an operating temperature range of 0°C to 125°C. Packaged in a TO-92 through-hole mount, this RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 49dB.
Stmicroelectronics L79L05ACZ technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | -30V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | -5V |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 2500 |
| Packaging | Bag |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L05ACZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
