
The L79L05ACZ-AP is a linear voltage regulator with a fixed output voltage of -5V and an output current of 100mA. It is packaged in a TO-92 package and is designed to operate over a temperature range of -30V to 0°C to 125°C. The regulator has a quiescent current of 5.5mA and a power supply rejection ratio of 49dB. It is RoHS compliant and available in a package quantity of 2000 units, packaged in tape and reel.
Stmicroelectronics L79L05ACZ-AP technical specifications.
| Package/Case | TO-226-3 |
| Max Input Voltage | -30V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -5V |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L05ACZ-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
