The L79L06ABZ-TR is a 3-terminal linear voltage regulator from Stmicroelectronics. It has a maximum input voltage of 20V and a minimum input voltage of 8.5V. The output voltage is nominally 6V with a minimum of 5.7V and a maximum of 6.3V. The regulator can supply a maximum output current of 0.1A. It is packaged in a TO-92 package and operates over a temperature range of -40 to 125°C.
Stmicroelectronics L79L06ABZ-TR technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 8.5 |
| Output Voltage1-Min | 5.7 |
| Output Voltage1-Max | 6.3 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 6 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L79L06ABZ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.