Stmicroelectronics L79L09ACZ technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | -15V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | -9V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | Negative |
| RoHS Compliant | Yes |
| Series | L79L06AC |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L09ACZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.