Stmicroelectronics L79L12ABD technical specifications.
| Package/Case | SO |
| Max Input Voltage | -19V |
| Min Input Voltage | -19V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | -13.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L79L12AB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L12ABD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.