
12V negative linear voltage regulator, offering a fixed -12V output with 100mA maximum output current. Features a 1.7V dropout voltage and a maximum input voltage of -35V. Housed in a TO-92 package for through-hole mounting, this RoHS compliant component operates from 0°C to 125°C.
Stmicroelectronics L79L12ACZ technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Height | 6.5mm |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -19V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | -12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -12V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 6.5mA |
| RoHS Compliant | Yes |
| Series | L79L12AC |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L12ACZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
