Stmicroelectronics L79L12CD technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | -12V |
| Output Voltage Accuracy | 10% |
| Polarity | Negative |
| Quiescent Current | 6.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L12CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.