Stmicroelectronics L79L15ABD technical specifications.
| Package/Case | SO |
| Max Input Voltage | -23V |
| Min Input Voltage | -23V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| RoHS Compliant | Yes |
| Series | L79L15AB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L79L15ABD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.