
Stmicroelectronics L9222 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2A |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Operating Supply Voltage | 7V |
| Output Current | 900mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 20000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L9222 |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
