
The L9222D is a 4-channel driver IC from Stmicroelectronics, packaged in a SO-20 surface mount package. It operates within a temperature range of -55°C to 150°C and is RoHS compliant. The device requires a 7V supply voltage and can handle an output current of up to 900mA. The L9222D has a propagation delay of 20,000ns.
Stmicroelectronics L9222D technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 7V |
| Output Current | 900mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 20000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L9222 |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9222D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
