
Stmicroelectronics L9338D technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Output Current | 1.2A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L9338 |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9338D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.