
Stmicroelectronics L9339 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 1.7R |
| Output Current | 200mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 4.5us |
| Turn-On Delay Time | 3.5us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
