Stmicroelectronics L9347LF technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 350mR |
| Output Current per Channel | 5A |
| Package Quantity | 31 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9347LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.