
Stmicroelectronics L9347PD technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L9347 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9347PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.