
Stmicroelectronics L9347PD-TR technical specifications.
| Drain to Source Resistance | 750mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 350mR |
| Output Current per Channel | 250mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | L9347 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9347PD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
