
Stmicroelectronics L9348-TR technical specifications.
| Fall Time | 8000ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.8V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 350mR |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Turn-Off Delay Time | 5000ns |
| Turn-On Delay Time | 20000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9348-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.