Stmicroelectronics L9374TRLF technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Height | 3.3mm |
| Interface | SPI |
| Length | 16mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5.2V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9374TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.