
The L9380-LF is a 3-channel gate driver IC from Stmicroelectronics, packaged in a RoHS compliant SOIC-20 package. It operates over a temperature range of -40°C to 150°C and is powered by a maximum supply voltage of 18.5V with a maximum supply current of 2.5mA. This IC is suitable for surface mount applications and is available in a rail/Tube packaging configuration with 40 units per package.
Stmicroelectronics L9380-LF technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18.5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9380-LF to view detailed technical specifications.
No datasheet is available for this part.
