
Stmicroelectronics L9380-TR technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 18.5V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 14V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9380-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
