
Stmicroelectronics L9386MD technical specifications.
| Package/Case | SO |
| Drain to Source Resistance | 500mR |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 200mR |
| Operating Supply Voltage | 45V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L9386 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L9386MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.