
Stmicroelectronics L9386MD-TR technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 45V |
| Output Configuration | Low Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L9386 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L9386MD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.